
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 59.5A peak pulse current. Features a 15.3V reverse standoff voltage, 17.1V minimum breakdown voltage, and 18.9V maximum breakdown voltage. Clamping voltage is 25.2V, with a low leakage current of 5uA. Designed for axial termination, this component offers ESD protection and operates within a temperature range of -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1.5KE18AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5KE18AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 25.2V |
| Clamping Voltage-Max | 25.2V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 0.374inch |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 59.5A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 59.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 18V |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE18AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
