
Unidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 59.5A peak pulse current. Features a 15.3V reverse standoff voltage and 17.1V minimum breakdown voltage, with a clamping voltage of 25.2V. Designed for through-hole mounting with axial leads, this halogen-free and lead-free component operates from -65°C to 175°C and provides ESD protection. Packaged on a 1500-piece tape and reel.
Onsemi 1.5KE18ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 25.2V |
| Clamping Voltage-Max | 25.2V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 59.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 59.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.