Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 54A peak pulse current. Features a 17.1V reverse standoff voltage, 19V minimum breakdown voltage, and 21V maximum breakdown voltage. Clamping voltage is 27.7V with a low leakage current of 5uA. Operates across a wide temperature range of -65°C to 175°C. Packaged in tape and reel for through-hole mounting.
Sign in to ask questions about the Onsemi 1.5KE20ARL4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5KE20ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 27.7V |
| Clamping Voltage-Max | 27.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 21V |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 54A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 19V |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE20ARL4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.