
1.5kW unidirectional TVS diode, featuring a 30.6V clamping voltage and 20.9V minimum breakdown voltage. This silicon ZENER diode offers a 49A peak pulse current capability and a low 5µA leakage current. Designed for through-hole mounting with axial termination, it operates across a wide temperature range of -65°C to 175°C. The component is lead-free, RoHS compliant, and packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Onsemi 1.5KE22ARL4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5KE22ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 30.6V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 49A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 49A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE22ARL4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
