The 1.5KE24ARL4G is a unidirectional Zener diode with a minimum breakdown voltage of 22.8V and a maximum reverse leakage current of 5uA. It is designed for use in applications where high current and power handling are required, with a peak pulse power rating of 1.5kW and a peak pulse current rating of 45A. The diode is packaged in an axial configuration and is suitable for through hole mounting. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Onsemi 1.5KE24ARL4G technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 45A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| RoHS | Compliant |
No datasheet is available for this part.