The 1.5KE250A is a unidirectional Zener diode with a clamping voltage of 344V and a minimum breakdown voltage of 237V. It is available in an axial package with a termination of axial and a mount type of through hole. The diode has a maximum reverse leakage current of 5uA and a maximum surge current of 5A. It operates over a temperature range of -65°C to 175°C and is RoHS compliant.
Sign in to ask questions about the Onsemi 1.5KE250A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5KE250A technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 344V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 214V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 4.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE250A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.