Unidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 36A peak pulse current. Features a 30V reverse standoff voltage, 28.5V minimum breakdown voltage, and 41.4V clamping voltage. Designed for through-hole mounting with axial leads, this halogen-free and lead-free component operates within a temperature range of -65°C to 175°C. Ideal for ESD protection applications.
Sign in to ask questions about the Onsemi 1.5KE30ARL4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5KE30ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 41.4V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 36A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE30ARL4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.