Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 33V working voltage. Features a 33A peak pulse current rating, 45.7V clamping voltage, and 31.4V to 34.7V breakdown voltage range. Designed for robust protection with a maximum reverse leakage current of 5µA and 5W power dissipation. Operates across a wide temperature range of -65°C to 175°C. Packaged in bulk with axial leads, this component offers ESD protection and is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1.5KE33AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5KE33AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 45.7V |
| Clamping Voltage-Max | 45.7V |
| Current | 457A |
| Current Rating | 33A |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 0.374inch |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Voltage | 33V |
| DC Rated Voltage | 33V |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE33AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.