The 1.5KE33CARL4 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 28.2V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a nominal breakdown voltage of 33V and a maximum clamping voltage of 45.7V. The diode is constructed with silicon material and has a maximum power dissipation of 5W. It is available in an axial package type with 2 terminals.
Sign in to ask questions about the Onsemi 1.5KE33CARL4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5KE33CARL4 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28.2 |
| Breakdown Voltage-Min | 31.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 45.7 |
| Breakdown Voltage-Nom | 33 |
| Breakdown Voltage-Max | 34.7 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi 1.5KE33CARL4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.