Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 30A peak pulse current. Features a 36V DC rated voltage, 30.8V reverse standoff voltage, and 49.9V clamping voltage. Operates across a temperature range of -65°C to 175°C with a maximum power dissipation of 5W. This halogen-free, lead-free component is provided in an axial lead package suitable for through-hole mounting.
Sign in to ask questions about the Onsemi 1.5KE36ARL4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5KE36ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 49.9V |
| Clamping Voltage-Max | 49.9V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 37.8V |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE36ARL4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.