Unidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 5W power dissipation. Features a 39V DC rated voltage, 41V maximum breakdown voltage, and 53.9V maximum clamping voltage. Designed for through-hole mounting with an axial package, this component provides ESD protection and is RoHS compliant. Operating temperature range spans from -65°C to 175°C.
Sign in to ask questions about the Onsemi 1.5KE39ARL4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5KE39ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage-Max | 53.9V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| DC Rated Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE39ARL4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.