
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 43V DC rated voltage. Features a 5.3mm diameter axial package, 59.3V clamping voltage, and 25.3A peak pulse current. Operates across a wide temperature range from -65°C to 175°C with a low leakage current of 5uA. This RoHS compliant component offers 5W power dissipation and is supplied in bulk packaging.
Onsemi 1.5KE43AG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 59.3V |
| Clamping Voltage-Max | 59.3V |
| Current Rating | 25.3A |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 45.2V |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 25.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| DC Rated Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE43AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.