
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 23.2A Peak Pulse Current, 44.7V Minimum Breakdown Voltage, 64.8V Clamping Voltage, and 40.2V Reverse Standoff Voltage. This silicon ZENER diode features a 5µA leakage current and operates across a wide temperature range of -65°C to 175°C. Designed for through-hole mounting with axial termination, it is packaged in a plastic case suitable for tape and reel packaging.
Sign in to ask questions about the Onsemi 1.5KE47ARL4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5KE47ARL4 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 64.8V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 23.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE47ARL4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.