
Unidirectional Transient Voltage Suppressor (TVS) diode for surge protection. Features 1.5kW peak pulse power and 23.2A peak pulse current. Offers a 40.2V reverse standoff voltage and 44.7V minimum breakdown voltage, with a 64.8V clamping voltage. Operates across a -65°C to 175°C temperature range. Packaged in an axial lead format, 1500 units per reel, with halogen-free and lead-free construction.
Sign in to ask questions about the Onsemi 1.5KE47ARL4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5KE47ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 64.8V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 23.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE47ARL4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
