
The 1.5KE47CA bidirectional diode features a maximum breakdown voltage of 49.4V and a power dissipation of 5W. It has a body diameter of 5.33mm and is packaged in a DO-201AE case. The diode exhibits a leakage current of 5uA and a peak pulse current of 23.2A. It can withstand a peak pulse power of 1.5kW and has a reverse standoff voltage of 40.2V. The device is RoHS compliant but not SVHC compliant.
Sign in to ask questions about the Onsemi 1.5KE47CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5KE47CA technical specifications.
| Body Diameter | 5.33mm |
| Package/Case | DO-201AE |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 49.4V |
| Min Breakdown Voltage | 44.7V |
| Max Reverse Leakage Current | 5uA |
| Peak Pulse Current | 23.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE47CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.