Unidirectional Transient Voltage Suppressor (TVS) with 1.5kW peak pulse power and 21.4A peak pulse current. Features a 51V reverse standoff voltage, 48.5V minimum breakdown voltage, and 70.1V clamping voltage. Operates within a -65°C to 175°C temperature range with a low 5uA leakage current. Housed in an axial lead package with lead-free and halogen-free construction, suitable for through-hole mounting.
Sign in to ask questions about the Onsemi 1.5KE51ARL4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5KE51ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 70.1V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 21.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE51ARL4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.