Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 19.5A Peak Pulse Current. Features 56V DC Rated Voltage, 47.8V Reverse Standoff Voltage, and 53.2V Minimum Breakdown Voltage. Clamping Voltage is 77V with a 5µA Leakage Current. Operates from -65°C to 175°C. Packaged in an axial, through-hole plastic case.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Clamping Voltage | 77V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 19.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 56V |
| RoHS | Compliant |