
Unidirectional Transient Voltage Suppressor (TVS) with 1.5kW peak pulse power and 19.5A peak pulse current. Features a 56V DC rated voltage, 53.2V reverse breakdown voltage, and 77V clamping voltage. Operates within a temperature range of -65°C to 175°C, with a low leakage current of 5µA. Packaged in an axial lead format, this component offers through-hole mounting and is RoHS compliant and halogen-free.
Onsemi 1.5KE56ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 77V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 58.8V |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 19.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE56ARL4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.