Unidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 17.7A peak pulse current. Features a 53V reverse standoff voltage and 85V clamping voltage. Operates across a -65°C to 175°C temperature range with a low 5µA reverse leakage current. Supplied in an axial lead package with tin, matte contact plating, suitable for through-hole mounting and available on a 1500-piece tape and reel. Halogen and lead-free, RoHS compliant.
Sign in to ask questions about the Onsemi 1.5KE62ARL4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5KE62ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 85V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 17.7A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE62ARL4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
