The 1.5KE68AG is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 58.1 volts and a maximum non-repetitive peak reverse power dissipation of 1500 watts. The diode is available in a 2-pin axial package type O-PALF-W2 and is suitable for use in a variety of applications including overvoltage protection and voltage clamping.
Onsemi 1.5KE68AG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58.1 |
| Breakdown Voltage-Min | 64.6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 92 |
| Breakdown Voltage-Nom | 68 |
| Breakdown Voltage-Max | 71.4 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.