1.5kW unidirectional Transient Voltage Suppressor (TVS) diode with a 5.8V reverse standoff voltage and 6.45V reverse breakdown voltage. Features a 10.5V clamping voltage, 143A peak pulse current, and 1mA leakage current. Designed for through-hole mounting with axial leads, this halogen-free and lead-free component operates from -65°C to 175°C. Packaged on tape and reel for 1500 units.
Onsemi 1.5KE6.8ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 10.5V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 143A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 143A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.