
Unidirectional Transient Voltage Suppressor (TVS) with 1.5kW peak pulse power and 75V standoff voltage. Features 103V clamping voltage, 200A surge current capability, and 5µA leakage current. Operates across a wide temperature range of -65°C to 175°C. Packaged in an axial lead format, this RoHS and Halogen Free component is supplied on a 1500-piece tape and reel.
Sign in to ask questions about the Onsemi 1.5KE75ARL4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5KE75ARL4G technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 103V |
| Current | 200A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 14.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 64.1V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 71.3V |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | Yes |
| Series | Mosorb™ |
| Termination | Axial |
| Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5KE75ARL4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.