The 1.5SMC10AT3 is a unidirectional transient voltage suppressor diode with a clamping voltage of 14.5V and a peak pulse power rating of 1.5kW. It is available in an SMC package and is suitable for operating temperatures between -65°C and 150°C. The device is not RoHS compliant and contains lead. It is supplied in tape and reel packaging with 2500 units per package.
Onsemi 1.5SMC10AT3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 14.5V |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 103A |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | 1.5SMC6.8AT3G |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.