Unidirectional Zener Transient Voltage Suppressor (TVS) diode in SMC package, offering 1.5kW peak pulse power and 90A peak pulse current. Features a minimum breakdown voltage of 11.4V, a reverse standoff voltage of 10.2V, and a clamping voltage of 16.7V. Designed for robust protection with a maximum operating temperature of 150°C and low leakage current of 5uA. This AEC-Q101 qualified component is halogen-free, lead-free, and RoHS compliant, supplied in a 2500-piece tape and reel.
Onsemi 1.5SMC12AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 16.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 90A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.