The 1.5SMC16AT3 is a unidirectional transient voltage suppressor diode with a reverse breakdown voltage of 15.2V and a peak pulse current of 67A. It operates over a temperature range of -65°C to 150°C and is available in a SMC package. The diode has a clamping voltage of 22.5V and a leakage current of 5uA. It is not RoHS compliant and is packaged on a tape and reel in quantities of 2500.
Sign in to ask questions about the Onsemi 1.5SMC16AT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5SMC16AT3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 22.5V |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 67A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 67A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 15.2V |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | No |
| Series | 1.5SMC6.8AT3G |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1.5SMC16AT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.