
Unidirectional Zener Transient Voltage Suppressor (TVS) diode designed for robust surge protection. Features a 1.5kW peak pulse power rating and 200A max surge current capability. Operates with a 15.3V reverse standoff voltage and a 18V DC rated voltage, clamping at 25.2V. Housed in an SMC package with SMD/SMT termination, this AEC-Q101 qualified component offers ESD protection and operates across a wide temperature range of -65°C to 150°C.
Sign in to ask questions about the Onsemi 1.5SMC18AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5SMC18AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 25.2V |
| Clamping Voltage-Max | 25.2V |
| Contact Plating | Tin, Matte |
| Depth | 5.84mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.095inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 6.86mm |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 59.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 18V |
| Width | 0.24inch |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5SMC18AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.