
Unidirectional Zener Transient Voltage Suppressor (TVS) diode in an SMC package, offering 1.5kW peak pulse power and 49A peak pulse current. Features a 18.8V reverse standoff voltage, 20.9V to 23.1V breakdown voltage range, and a 30.6V clamping voltage. Designed for ESD protection with a maximum reverse leakage current of 5µA. Operates across a wide temperature range of -65°C to 150°C, with RoHS and Halogen-free compliance.
Sign in to ask questions about the Onsemi 1.5SMC22AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5SMC22AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 30.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.095inch |
| Lead Free | Lead Free |
| Length | 0.279inch |
| Max Breakdown Voltage | 23.1V |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 49A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 49A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 0.24inch |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5SMC22AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
