
Unidirectional Transient Voltage Suppressor (TVS) diode in SMC package, offering 1.5kW peak pulse power and 40A peak pulse current for robust surge protection. Features a 27V DC rated voltage, 23.1V reverse standoff voltage, and 25.7V minimum breakdown voltage, with a clamping voltage of 37.5V. Designed for automotive applications with AEC-Q101 qualification, it operates from -65°C to 150°C and is RoHS and Halogen Free compliant. This SMD/SMT component provides ESD protection and is supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi 1.5SMC27AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5SMC27AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 37.5V |
| Clamping Voltage-Max | 37.5V |
| Depth | 5.84mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.095inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 6.86mm |
| Max Breakdown Voltage | 28.4V |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 27V |
| Width | 0.24inch |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5SMC27AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.