Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 30V DC Rated Voltage, and 25.6V Reverse Standoff Voltage. Features a 41.4V Clamping Voltage and 28.5V Minimum Breakdown Voltage. Designed for surface mount with a 36A Maximum Surge Current. Operates across a -65°C to 150°C temperature range. Packaged in SMC, Tape and Reel.
Sign in to ask questions about the Onsemi 1.5SMC30AT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5SMC30AT3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 41.4V |
| Diode Type | ZENER |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 36A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1.5SMC30AT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
