
Unidirectional Transient Voltage Suppressor (TVS) diode with a 30V DC rated voltage and 25.6V reverse standoff voltage. Features a 1.5kW peak pulse power rating, 36A peak pulse current, and 41.4V clamping voltage. Designed for surface mount installation in an SMC package, offering ESD protection and operating across a -65°C to 150°C temperature range. This RoHS compliant component is suitable for automotive applications.
Sign in to ask questions about the Onsemi 1.5SMC30AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5SMC30AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 41.4V |
| Clamping Voltage-Max | 41.4V |
| Depth | 5.84mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.095inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 6.86mm |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 36A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 0.24inch |
| Working Voltage | 25.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5SMC30AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
