Unidirectional Transient Voltage Suppressor (TVS) diode in SMC package, offering 1.5kW peak pulse power and 30A peak pulse current. Features a 36V DC rated voltage, 30.8V reverse standoff voltage, and 49.9V clamping voltage. Operates across a wide temperature range from -65°C to 150°C. This surface-mount device is supplied on tape and reel, with 2500 units per package.
Onsemi 1.5SMC36AT3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 49.9V |
| Current Rating | 30A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 30A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 36V |
| Width | 6.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.