Unidirectional Transient Voltage Suppressor (TVS) diode in SMC package, offering 1.5kW peak pulse power and 28A peak pulse current. Features a 39V DC rated voltage, 33.3V reverse standoff voltage, and 53.9V clamping voltage. Operates across a wide temperature range from -65°C to 150°C. This surface-mount component is supplied on tape and reel, with 2500 units per package.
Onsemi 1.5SMC39AT3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 53.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 28A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 39V |
| Width | 6.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.