Unidirectional Transient Voltage Suppressor (TVS) diode in SMC package, offering 1.5kW peak pulse power and 25.3A peak pulse current. Features a 43V DC rated voltage, 40.9V minimum breakdown voltage, and 59.3V clamping voltage. Operates across a -65°C to 150°C temperature range with a low 5uA leakage current. Supplied on tape and reel with 2500 units per package.
Sign in to ask questions about the Onsemi 1.5SMC43AT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5SMC43AT3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 59.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 25.3A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 43V |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1.5SMC43AT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.