Sign in to ask questions about the Onsemi 1.5SMC47AT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5SMC47AT3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 64.8V |
| Clamping Voltage-Max | 64.8V |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 49.4V |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 23.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| RoHS Compliant | No |
| Series | 1.5SMC6.8AT3G |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1.5SMC47AT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
