Unidirectional Transient Voltage Suppressor (TVS) diode in SMC package, offering 1.5kW peak pulse power and 4W power dissipation. Features a 43.6V reverse standoff voltage, 48.5V minimum breakdown voltage, and 70.1V clamping voltage. Designed for ESD protection with a low leakage current of 5µA. Operates across a wide temperature range of -65°C to 150°C, with RoHS and Halogen Free compliance.
Onsemi 1.5SMC51AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 70.1V |
| Clamping Voltage-Max | 70.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.095inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 0.279inch |
| Max Breakdown Voltage | 53.6V |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 4W |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | Solder |
| Width | 0.24inch |
| Working Voltage | 43.6V |
| RoHS | Compliant |
No datasheet is available for this part.