
Unidirectional Transient Voltage Suppressor (TVS) diode in an SMC package, offering 1.5kW peak pulse power dissipation. Features a 53.2V reverse breakdown voltage, 47.8V reverse standoff voltage, and 77V clamping voltage. Designed for ESD protection with a low leakage current of 5µA. Operates across a wide temperature range from -65°C to 150°C. This RoHS compliant component is suitable for automotive applications.
Onsemi 1.5SMC56AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 77V |
| Clamping Voltage-Max | 77V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.095inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 0.279inch |
| Max Breakdown Voltage | 58.8V |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 19.5A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 0.24inch |
| Working Voltage | 3.5V |
| RoHS | Compliant |
No datasheet is available for this part.