1.5kW SMC Transient Voltage Suppressor, unidirectional ZENER diode for circuit protection. Features a 53V reverse standoff voltage, 58.9V reverse breakdown voltage, and 85V clamping voltage. Operates across a -65°C to 150°C temperature range with a low 5uA leakage current. Designed for surface mount applications with a 17.7A peak pulse current capability, supplied in a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi 1.5SMC62AT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5SMC62AT3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 85V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 17.7A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1.5SMC62AT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.