
1.5kW Peak Pulse Power, Unidirectional TVS Diode for surface mount applications. Features a 6.8V DC Rated Voltage, 58.1V Reverse Standoff Voltage, and 64.6V Minimum Breakdown Voltage. Offers a 10.5V Clamping Voltage at 16.3A Peak Pulse Current, with a maximum surge current of 143A. Operates within a temperature range of -65°C to 150°C, with a low leakage current of 5µA. Packaged in SMC (case 403-03) for tape and reel distribution.
Onsemi 1.5SMC6.8AT3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 10.5V |
| Diode Type | ZENER |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 143A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.6V |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.8V |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1.5SMC6.8AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
