
Unidirectional Zener Transient Voltage Suppressor (TVS) diode in SMC package, offering 1.5kW peak pulse power and 143A peak pulse current. Features a 6.8V DC rated voltage, 5.81V reverse standoff voltage, and 6.45V reverse breakdown voltage. Clamping voltage is 10.5V with a maximum leakage current of 1mA and 5uA max reverse leakage. Operating temperature range from -65°C to 150°C, with ESD protection and RoHS compliance.
Sign in to ask questions about the Onsemi 1.5SMC6.8AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5SMC6.8AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 10.5V |
| Clamping Voltage-Max | 10.5V |
| Current Rating | 143A |
| Depth | 5.84mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 6.86mm |
| Max Breakdown Voltage | 71.4V |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 143A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 143A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.8V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5SMC6.8AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
