
Unidirectional Transient Voltage Suppressor (TVS) diode in an SMC package, offering 1.5kW peak pulse power and 14.6A peak pulse current. Features a breakdown voltage range of 71.3V to 78.8V and a clamping voltage of 103V. Designed for ESD protection with a low leakage current of 5µA at 64.1V reverse standoff voltage. Operates across a wide temperature range from -65°C to 150°C, with Tin, Matte contact plating and SMD/SMT termination. This RoHS compliant component is suitable for automotive applications.
Sign in to ask questions about the Onsemi 1.5SMC75AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5SMC75AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 103V |
| Clamping Voltage-Max | 103V |
| Contact Plating | Tin, Matte |
| Depth | 5.84mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.095inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 6.86mm |
| Max Breakdown Voltage | 78.8V |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 14.6A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 64.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 71.3V |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 0.24inch |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5SMC75AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.