1.5kW SMC Transient Voltage Suppressor (TVS) for unidirectional protection. Features a 77.9V reverse breakdown voltage and 70.1V reverse standoff voltage, with a clamping voltage of 12.1V. Designed for a maximum operating temperature of 150°C and a minimum of -65°C, this ZENER diode offers a peak pulse power of 1.5kW and a maximum surge current of 124A. Supplied in a Tape and Reel package with 2500 units.
Onsemi 1.5SMC82AT3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 12.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 124A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.02V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 77.9V |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.