
Unidirectional TVS Diode, 1.5kW peak pulse power, 124A peak pulse current. Features a 7.02V reverse standoff voltage and 7.79V minimum breakdown voltage. Clamping voltage is 12.1V with a low leakage current of 200uA. Operates across a wide temperature range from -65°C to 150°C. Surface mountable in an SMC package, this lead-free and halogen-free component is designed for transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1.5SMC8.2AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Clamping Voltage | 12.1V |
| Diode Type | ZENER |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 200uA |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 124A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.02V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 124A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.79V |
| Reverse Standoff Voltage | 7.02V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1.5SMC8.2AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 1.5SMC8.2AT3G
ON Semiconductor 4Q06 product discontinuance notice for discrete, analog, logic, ECL, and power products. Last buy date is July 2, 2007; last ship date is January 2, 2008.
