The 100301SCX is a 3-input 5-line 2-output gate from Onsemi. It features a SOIC package and is available in tape and reel packaging. The device operates over a temperature range of 0°C to 85°C and has a propagation delay of 1.05ns. The gate is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| High Level Output Current | -50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Number of Gates | 3 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.05ns |
| RoHS Compliant | No |
| Series | 100301 |
| RoHS | Not Compliant |
