
The Onsemi 100302QI is a 5-channel logic gate integrated circuit with NOR and OR functions, featuring 2 inputs and 2 outputs. It operates within a supply voltage range of -4.2V to -5.7V and can handle a maximum output current of 50mA. The device is packaged in a PLCC package and is suitable for surface mount applications. It has a propagation delay of 1.05ns and a turn-on delay time of 1.25ns. The Onsemi 100302QI can operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 100302QI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Elements | 5 |
| Number of Gates | 5 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.05ns |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Technology | ECL |
| Turn-On Delay Time | 1.25ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100302QI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
