Onsemi 100302QIX technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Elements | 5 |
| Number of Gates | 5 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.05ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Technology | ECL |
| Turn-On Delay Time | 1.25ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 100302QIX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
