
This Onsemi integrated circuit is a 4-channel non-inverting buffer with a propagation delay of 1.3ns. It operates within a temperature range of 0°C to 85°C and is packaged in a PLCC. The device is RoHS compliant and features a technology of ECL. It is available in a rail/tube packaging with 35 units per package.
Onsemi 100313QI technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 4 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.3ns |
| RoHS Compliant | Yes |
| Technology | ECL |
| Turn-On Delay Time | 1.8ns |
| RoHS | Compliant |
No datasheet is available for this part.
