Onsemi 100314QC technical specifications.
| Package/Case | PLCC |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 5 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 30mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100314QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
