
The 100314QCX is a 5-element receiver IC with a 1-bit logic function. It operates over a temperature range of 0°C to 85°C and is supplied with a voltage between 4.5V and 5.7V. The device is mounted on the surface and packaged in a PLCC-28 case, available in quantities of 750 per reel. It is not RoHS compliant.
Onsemi 100314QCX technical specifications.
| Package/Case | PLCC |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 5 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 30mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100314QCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
