
The 100314QI receiver IC is a 5-element, 1-bit device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate with a maximum supply voltage of 5.7V and a minimum supply voltage of 4.5V. The IC is mounted using a surface mount process and is packaged in a PLCC-28 package. The 100314QI is not RoHS compliant.
Onsemi 100314QI technical specifications.
| Package/Case | PLCC |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 5 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 30mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100314QI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
