
This Onsemi IC is a 5-channel receiver with a supply voltage range of 4.5 to 5.7V and a maximum supply current of 30mA. It is designed for surface mount applications and operates within a temperature range of -40 to 85°C. The IC is available in a PLCC-28 package and is packaged in tape and reel quantities of 750.
Onsemi 100314QIX technical specifications.
| Package/Case | PLCC |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 5 |
| Number of Receivers | 5 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 30mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 100314QIX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
